


TMK063CG561JT-F | |
|---|---|
DigiKey Part Number | 587-5291-2-ND - Tape & Reel (TR) 587-5291-1-ND - Cut Tape (CT) 587-5291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG561JT-F |
Description | CAP CER 560PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG561JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩67.30000 | ₩673 |
| 50 | ₩46.16000 | ₩2,308 |
| 100 | ₩39.44000 | ₩3,944 |
| 500 | ₩28.55800 | ₩14,279 |
| 1,000 | ₩25.21000 | ₩25,210 |
| 2,500 | ₩21.68440 | ₩54,211 |
| 5,000 | ₩19.56860 | ₩97,843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩16.95847 | ₩254,377 |
| 30,000 | ₩15.68293 | ₩470,488 |
| 45,000 | ₩15.04476 | ₩677,014 |
| 75,000 | ₩14.33769 | ₩1,075,327 |
| 105,000 | ₩13.92431 | ₩1,462,053 |
| 150,000 | ₩13.52693 | ₩2,029,040 |