300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG301JT-F

DigiKey Part Number
587-5284-2-ND - Tape & Reel (TR)
587-5284-1-ND - Cut Tape (CT)
587-5284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063CG301JT-F
Description
CAP CER 300PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063CG301JT-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,719
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩59.60000₩596
50₩40.66000₩2,033
100₩34.86000₩3,486
500₩25.07200₩12,536
1,000₩22.07600₩22,076
2,500₩18.91440₩47,286
5,000₩17.01860₩85,093
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩14.67853₩220,178
30,000₩13.53550₩406,065
45,000₩12.96356₩583,360
75,000₩12.33008₩924,756
105,000₩11.95973₩1,255,772
150,000₩11.60379₩1,740,568
Manufacturers Standard Package