


TMK063CG201JTHF | |
|---|---|
DigiKey Part Number | 587-5394-2-ND - Tape & Reel (TR) 587-5394-1-ND - Cut Tape (CT) 587-5394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG201JTHF |
Description | CAP CER 200PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG201JTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩47.40000 | ₩474 |
| 50 | ₩31.80000 | ₩1,590 |
| 100 | ₩26.91000 | ₩2,691 |
| 500 | ₩19.14000 | ₩9,570 |
| 1,000 | ₩16.74000 | ₩16,740 |
| 2,500 | ₩14.22400 | ₩35,560 |
| 5,000 | ₩12.71360 | ₩63,568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩10.85653 | ₩162,848 |
| 30,000 | ₩9.94943 | ₩298,483 |
| 45,000 | ₩9.49556 | ₩427,300 |
| 75,000 | ₩8.99321 | ₩674,491 |
| 105,000 | ₩8.69960 | ₩913,458 |
| 150,000 | ₩8.41727 | ₩1,262,590 |