


TMK063CG181JT-F | |
|---|---|
DigiKey Part Number | 587-6179-2-ND - Tape & Reel (TR) 587-6179-1-ND - Cut Tape (CT) 587-6179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG181JT-F |
Description | CAP CER 180PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG181JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩67.30000 | ₩673 |
| 50 | ₩45.56000 | ₩2,278 |
| 100 | ₩38.98000 | ₩3,898 |
| 500 | ₩28.13000 | ₩14,065 |
| 1,000 | ₩24.82800 | ₩24,828 |
| 2,500 | ₩21.34200 | ₩53,355 |
| 5,000 | ₩19.25380 | ₩96,269 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩16.67613 | ₩250,142 |
| 30,000 | ₩15.41643 | ₩462,493 |
| 45,000 | ₩14.78622 | ₩665,380 |
| 75,000 | ₩14.08820 | ₩1,056,615 |
| 105,000 | ₩13.68014 | ₩1,436,415 |
| 150,000 | ₩13.28782 | ₩1,993,173 |