


TMK063CG151JTHF | |
|---|---|
DigiKey Part Number | 587-3799-2-ND - Tape & Reel (TR) 587-3799-1-ND - Cut Tape (CT) 587-3799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063CG151JTHF |
Description | CAP CER 150PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063CG151JTHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩168.00000 | ₩168 |
| 10 | ₩90.20000 | ₩902 |
| 50 | ₩62.06000 | ₩3,103 |
| 100 | ₩53.51000 | ₩5,351 |
| 500 | ₩39.23000 | ₩19,615 |
| 1,000 | ₩34.87200 | ₩34,872 |
| 2,500 | ₩30.28240 | ₩75,706 |
| 5,000 | ₩27.52140 | ₩137,607 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩24.12140 | ₩361,821 |
| 30,000 | ₩22.45910 | ₩673,773 |
| 45,000 | ₩21.62709 | ₩973,219 |
| 75,000 | ₩20.70505 | ₩1,552,879 |
| 105,000 | ₩20.16604 | ₩2,117,434 |
| 150,000 | ₩19.64763 | ₩2,947,144 |