120 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG121JTHF

DigiKey Part Number
587-3798-2-ND - Tape & Reel (TR)
587-3798-1-ND - Cut Tape (CT)
587-3798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063CG121JTHF
Description
CAP CER 120PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
120 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063CG121JTHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,065
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩168.00000₩168
10₩90.20000₩902
50₩62.06000₩3,103
100₩53.51000₩5,351
500₩39.23000₩19,615
1,000₩34.87200₩34,872
2,500₩30.28240₩75,706
5,000₩27.52140₩137,607
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩24.12140₩361,821
30,000₩22.45910₩673,773
45,000₩21.62709₩973,219
75,000₩20.70505₩1,552,879
105,000₩20.16604₩2,117,434
150,000₩19.64763₩2,947,144
Manufacturers Standard Package