


TMK063C6104MP-F | |
|---|---|
DigiKey Part Number | 587-6456-2-ND - Tape & Reel (TR) 587-6456-1-ND - Cut Tape (CT) 587-6456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK063C6104MP-F |
Description | CAP CER 0.1UF 25V X6S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK063C6104MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩183.00000 | ₩183 |
| 10 | ₩100.90000 | ₩1,009 |
| 50 | ₩70.32000 | ₩3,516 |
| 100 | ₩61.00000 | ₩6,100 |
| 500 | ₩45.07000 | ₩22,535 |
| 1,000 | ₩40.17700 | ₩40,177 |
| 2,500 | ₩35.04000 | ₩87,600 |
| 5,000 | ₩31.94580 | ₩159,729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩28.13300 | ₩421,995 |
| 30,000 | ₩26.26837 | ₩788,051 |
| 45,000 | ₩25.33493 | ₩1,140,072 |
| 75,000 | ₩24.30079 | ₩1,822,559 |
| 105,000 | ₩23.69640 | ₩2,488,122 |
| 150,000 | ₩23.11495 | ₩3,467,242 |