


TMK021CG2R1BK-W | |
|---|---|
DigiKey Part Number | 587-TMK021CG2R1BK-WTR-ND - Tape & Reel (TR) 587-TMK021CG2R1BK-WCT-ND - Cut Tape (CT) 587-TMK021CG2R1BK-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK021CG2R1BK-W |
Description | CAP CER 2.1PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK021CG2R1BK-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.1pF | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩749.00000 | ₩749 |
| 10 | ₩457.10000 | ₩4,571 |
| 50 | ₩341.54000 | ₩17,077 |
| 100 | ₩305.76000 | ₩30,576 |
| 500 | ₩245.74000 | ₩122,870 |
| 1,000 | ₩227.19500 | ₩227,195 |
| 2,500 | ₩207.62320 | ₩519,058 |
| 5,000 | ₩195.83320 | ₩979,166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₩169.69618 | ₩8,484,809 |