
RSHVK101M1LDC8002E | |
|---|---|
DigiKey Part Number | 587-RSHVK101M1LDC8002ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSHVK101M1LDC8002E |
Description | CAP ALUMHYB 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
EDA/CAD Models | RSHVK101M1LDC8002E Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Taiyo Yuden | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩736.53000 | ₩736,530 |