10 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 44.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS8040T100MJGJV

DigiKey Part Number
587-3654-2-ND - Tape & Reel (TR)
587-3654-1-ND - Cut Tape (CT)
587-3654-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS8040T100MJGJV
Description
FIXED IND 10UH 3.1A 44.2 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 44.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS8040T100MJGJV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
44.2mOhm Max
Series
Frequency - Self Resonant
22MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.165" (4.20mm)
Current - Saturation (Isat)
3.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,948
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩749.00000₩749
10₩613.00000₩6,130
25₩566.88000₩14,172
50₩534.78000₩26,739
100₩504.20000₩50,420
250₩466.34400₩116,586
500₩439.71400₩219,857
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩414.59500₩414,595
2,000₩390.92200₩781,844
3,000₩377.73067₩1,133,192
5,000₩361.74460₩1,808,723
7,000₩351.59786₩2,461,185
10,000₩341.15940₩3,411,594
Manufacturers Standard Package