
NRS6028T150MMGJ | |
|---|---|
DigiKey Part Number | 587-2936-2-ND - Tape & Reel (TR) 587-2936-1-ND - Cut Tape (CT) 587-2936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T150MMGJ |
Description | FIXED IND 15UH 1.8A 123.5 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 1.8 A 123.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T150MMGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 123.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩321.00000 | ₩3,210 |
| 100 | ₩264.64000 | ₩26,464 |
| 1,000 | ₩217.57900 | ₩217,579 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩205.14200 | ₩410,284 |
| 4,000 | ₩193.43150 | ₩773,726 |
| 6,000 | ₩186.89833 | ₩1,121,390 |
| 10,000 | ₩178.98880 | ₩1,789,888 |
| 14,000 | ₩173.96650 | ₩2,435,531 |
| 20,000 | ₩168.80015 | ₩3,376,003 |