12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH105SCG120JFNA01

DigiKey Part Number
587-MSASH105SCG120JFNA01TR-ND - Tape & Reel (TR)
587-MSASH105SCG120JFNA01CT-ND - Cut Tape (CT)
587-MSASH105SCG120JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH105SCG120JFNA01
Description
CAP CER 12PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH105SCG120JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,310
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩382.00000₩382
10₩220.10000₩2,201
50₩158.08000₩7,904
100₩139.27000₩13,927
500₩107.50600₩53,753
1,000₩97.69000₩97,690
2,500₩87.35560₩218,389
5,000₩81.13960₩405,698
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩76.02110₩760,211
20,000₩71.81080₩1,436,216
30,000₩69.70207₩2,091,062
50,000₩67.36474₩3,368,237
70,000₩65.99830₩4,619,881
100,000₩64.68368₩6,468,368
Manufacturers Standard Package