4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH105SB7472KFNA01

DigiKey Part Number
587-MSASH105SB7472KFNA01TR-ND - Tape & Reel (TR)
587-MSASH105SB7472KFNA01CT-ND - Cut Tape (CT)
587-MSASH105SB7472KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH105SB7472KFNA01
Description
CAP CER 4700PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH105SB7472KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,500
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩321.00000₩321
10₩186.50000₩1,865
50₩132.40000₩6,620
100₩116.19000₩11,619
500₩88.85400₩44,427
1,000₩80.41500₩80,415
2,500₩71.53560₩178,839
5,000₩66.18480₩330,924
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩61.78340₩617,834
20,000₩58.16245₩1,163,249
30,000₩56.34903₩1,690,471
50,000₩54.33936₩2,716,968
70,000₩53.16490₩3,721,543
100,000₩52.03485₩5,203,485
Manufacturers Standard Package