
MSASH105SB7221KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH105SB7221KFNA01TR-ND - Tape & Reel (TR) 587-MSASH105SB7221KFNA01CT-ND - Cut Tape (CT) 587-MSASH105SB7221KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH105SB7221KFNA01 |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH105SB7221KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩321.00000 | ₩321 |
| 10 | ₩186.50000 | ₩1,865 |
| 50 | ₩132.40000 | ₩6,620 |
| 100 | ₩116.19000 | ₩11,619 |
| 500 | ₩88.85400 | ₩44,427 |
| 1,000 | ₩80.41500 | ₩80,415 |
| 2,500 | ₩71.53560 | ₩178,839 |
| 5,000 | ₩66.18480 | ₩330,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩61.78340 | ₩617,834 |
| 20,000 | ₩58.16245 | ₩1,163,249 |
| 30,000 | ₩56.34903 | ₩1,690,471 |
| 50,000 | ₩54.33936 | ₩2,716,968 |
| 70,000 | ₩53.16490 | ₩3,721,543 |
| 100,000 | ₩52.03485 | ₩5,203,485 |