1000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH105SB7102MFNA01

DigiKey Part Number
587-MSASH105SB7102MFNA01TR-ND - Tape & Reel (TR)
587-MSASH105SB7102MFNA01CT-ND - Cut Tape (CT)
587-MSASH105SB7102MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH105SB7102MFNA01
Description
CAP CER 1000PF 100V X7R 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH105SB7102MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩324.00000₩324
10₩188.40000₩1,884
50₩133.74000₩6,687
100₩117.37000₩11,737
500₩89.76000₩44,880
1,000₩81.23500₩81,235
2,500₩72.26560₩180,664
5,000₩66.86020₩334,301
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩62.41380₩624,138
20,000₩58.75595₩1,175,119
30,000₩56.92400₩1,707,720
50,000₩54.89384₩2,744,692
70,000₩53.70739₩3,759,517
100,000₩52.56582₩5,256,582
Manufacturers Standard Package