
MSASE063SB7223KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB7223KFNA01TR-ND - Tape & Reel (TR) 587-MSASE063SB7223KFNA01CT-ND - Cut Tape (CT) 587-MSASE063SB7223KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063SB7223KFNA01 |
Description | CAP CER 0.022UF 16V X7R 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE063SB7223KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩45.90000 | ₩459 |
| 50 | ₩30.28000 | ₩1,514 |
| 100 | ₩25.68000 | ₩2,568 |
| 500 | ₩18.16200 | ₩9,081 |
| 1,000 | ₩15.86900 | ₩15,869 |
| 2,500 | ₩13.47160 | ₩33,679 |
| 5,000 | ₩12.02860 | ₩60,143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩10.25113 | ₩153,767 |
| 30,000 | ₩9.38377 | ₩281,513 |
| 45,000 | ₩8.94960 | ₩402,732 |
| 75,000 | ₩8.46915 | ₩635,186 |
| 105,000 | ₩8.18826 | ₩859,767 |
| 150,000 | ₩7.91817 | ₩1,187,726 |