Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST105SB7472KFNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST105SB7472KFNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST105SB7472KFNA1J |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST105SB7472KFNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST105SB7472KFNA01 | Taiyo Yuden | 9,750 | 587-MAAST105SB7472KFNA01CT-ND | ₩153.00000 | Parametric Equivalent |
| MBAST105SB7472KFNA01 | Taiyo Yuden | 0 | 587-MBAST105SB7472KFNA01TR-ND | ₩10.02430 | Parametric Equivalent |
| MCAST105SB7472KFNA01 | Taiyo Yuden | 0 | 587-MCAST105SB7472KFNA01TR-ND | ₩10.02430 | Parametric Equivalent |
| MMAST105SB7472KFNA01 | Taiyo Yuden | 0 | 587-MMAST105SB7472KFNA01TR-ND | ₩10.02430 | Parametric Equivalent |
| TMF105B7472KVHF | Taiyo Yuden | 17,985 | 587-6570-1-ND | ₩153.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩10.02430 | ₩100,243 |








