-1,45mm.jpg)
MCASE21GSB7334KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE21GSB7334KTNA01TR-ND - Tape & Reel (TR) 587-MCASE21GSB7334KTNA01CT-ND - Cut Tape (CT) 587-MCASE21GSB7334KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE21GSB7334KTNA01 |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE21GSB7334KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩194.20000 | ₩1,942 |
| 50 | ₩138.82000 | ₩6,941 |
| 100 | ₩122.00000 | ₩12,200 |
| 500 | ₩93.50200 | ₩46,751 |
| 1,000 | ₩84.71100 | ₩84,711 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩73.88700 | ₩221,661 |
| 6,000 | ₩68.59467 | ₩411,568 |
| 9,000 | ₩65.94733 | ₩593,526 |
| 15,000 | ₩63.01207 | ₩945,181 |
| 21,000 | ₩61.29762 | ₩1,287,250 |
| 30,000 | ₩59.64817 | ₩1,789,445 |