
MBAST168AB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBAST168AB7105KTNA01TR-ND - Tape & Reel (TR) 587-MBAST168AB7105KTNA01CT-ND - Cut Tape (CT) 587-MBAST168AB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBAST168AB7105KTNA01 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBAST168AB7105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩199.00000 | ₩199 |
| 10 | ₩107.00000 | ₩1,070 |
| 50 | ₩74.30000 | ₩3,715 |
| 100 | ₩64.36000 | ₩6,436 |
| 500 | ₩47.73000 | ₩23,865 |
| 1,000 | ₩42.60800 | ₩42,608 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩34.95225 | ₩139,809 |
| 8,000 | ₩32.11625 | ₩256,930 |
| 12,000 | ₩30.69575 | ₩368,349 |
| 20,000 | ₩29.12365 | ₩582,473 |
| 28,000 | ₩28.20529 | ₩789,748 |
| 40,000 | ₩27.32158 | ₩1,092,863 |