


JMK042BJ222KC-W | |
|---|---|
DigiKey Part Number | 587-JMK042BJ222KC-WTR-ND - Tape & Reel (TR) 587-JMK042BJ222KC-WCT-ND - Cut Tape (CT) 587-JMK042BJ222KC-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK042BJ222KC-W |
Description | CAP CER 2200PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK042BJ222KC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩88.70000 | ₩887 |
| 50 | ₩60.84000 | ₩3,042 |
| 100 | ₩52.44000 | ₩5,244 |
| 500 | ₩38.43400 | ₩19,217 |
| 1,000 | ₩34.15300 | ₩34,153 |
| 2,500 | ₩29.63440 | ₩74,086 |
| 5,000 | ₩26.92520 | ₩134,626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₩21.35658 | ₩854,263 |
| 80,000 | ₩20.11634 | ₩1,609,307 |
| 120,000 | ₩19.49513 | ₩2,339,416 |
| 200,000 | ₩18.80684 | ₩3,761,368 |
| 280,000 | ₩18.40440 | ₩5,153,232 |
| 400,000 | ₩18.01733 | ₩7,206,932 |