


HMK316BJ105ML-T | |
|---|---|
DigiKey Part Number | 587-5022-2-ND - Tape & Reel (TR) 587-5022-1-ND - Cut Tape (CT) 587-5022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316BJ105ML-T |
Description | CAP CER 1UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316BJ105ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩505.00000 | ₩505 |
| 10 | ₩296.60000 | ₩2,966 |
| 50 | ₩216.78000 | ₩10,839 |
| 100 | ₩192.17000 | ₩19,217 |
| 500 | ₩150.83200 | ₩75,416 |
| 1,000 | ₩138.08100 | ₩138,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩127.58600 | ₩255,172 |
| 4,000 | ₩118.95200 | ₩475,808 |
| 6,000 | ₩114.62950 | ₩687,777 |
| 10,000 | ₩109.84280 | ₩1,098,428 |
| 14,000 | ₩107.04329 | ₩1,498,606 |
| 20,000 | ₩104.35205 | ₩2,087,041 |