0.1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316BJ104KL-T

DigiKey Part Number
587-6174-2-ND - Tape & Reel (TR)
587-6174-1-ND - Cut Tape (CT)
587-6174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316BJ104KL-T
Description
CAP CER 0.1UF 100V X5R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316BJ104KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,093
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩428.00000₩428
10₩247.70000₩2,477
50₩178.86000₩8,943
100₩158.08000₩15,808
500₩122.73200₩61,366
1,000₩111.87800₩111,878
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩102.93400₩205,868
4,000₩95.58050₩382,322
6,000₩91.89867₩551,392
10,000₩87.82340₩878,234
14,000₩85.44029₩1,196,164
20,000₩83.14915₩1,662,983
Manufacturers Standard Package