1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316B7105MLHT

DigiKey Part Number
587-HMK316B7105MLHTTR-ND - Tape & Reel (TR)
587-HMK316B7105MLHTCT-ND - Cut Tape (CT)
587-HMK316B7105MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316B7105MLHT
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
HMK316B7105MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩741.00000₩741
10₩451.00000₩4,510
50₩336.68000₩16,834
100₩301.47000₩30,147
500₩241.94600₩120,973
1,000₩223.58300₩223,583
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩208.46300₩416,926
4,000₩196.02300₩784,092
6,000₩189.79383₩1,138,763
10,000₩182.89250₩1,828,925
14,000₩178.85807₩2,504,013
20,000₩174.97665₩3,499,533
Manufacturers Standard Package