


HMK316B7105KLHT | |
|---|---|
DigiKey Part Number | 587-6325-2-ND - Tape & Reel (TR) 587-6325-1-ND - Cut Tape (CT) 587-6325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7105KLHT |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7105KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩734.00000 | ₩734 |
| 10 | ₩446.40000 | ₩4,464 |
| 50 | ₩333.28000 | ₩16,664 |
| 100 | ₩298.42000 | ₩29,842 |
| 500 | ₩239.50200 | ₩119,751 |
| 1,000 | ₩221.32400 | ₩221,324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩206.35750 | ₩412,715 |
| 4,000 | ₩194.04300 | ₩776,172 |
| 6,000 | ₩187.87683 | ₩1,127,261 |
| 10,000 | ₩181.04510 | ₩1,810,451 |
| 14,000 | ₩177.05143 | ₩2,478,720 |
| 20,000 | ₩173.20920 | ₩3,464,184 |