0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316B7104MLHT

DigiKey Part Number
587-HMK316B7104MLHTTR-ND - Tape & Reel (TR)
587-HMK316B7104MLHTCT-ND - Cut Tape (CT)
587-HMK316B7104MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316B7104MLHT
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316B7104MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,844
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩463.00000₩463
10₩274.90000₩2,749
50₩200.46000₩10,023
100₩177.30000₩17,730
500₩138.47000₩69,235
1,000₩126.50200₩126,502
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩116.64850₩233,297
4,000₩108.55600₩434,224
6,000₩104.50433₩627,026
10,000₩100.01530₩1,000,153
14,000₩97.39100₩1,363,474
20,000₩94.86710₩1,897,342
Manufacturers Standard Package