Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



HMK316B7104ML-T | |
|---|---|
DigiKey Part Number | HMK316B7104ML-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMK316B7104ML-T |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7104ML-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK316B7104KL-T | Taiyo Yuden | 8,012 | 587-1322-1-ND | ₩428.00000 | Upgrade |
| QMK316B7104KL-T | Taiyo Yuden | 5,610 | 587-1320-1-ND | ₩566.00000 | Upgrade |
| QMK316B7104ML-T | Taiyo Yuden | 0 | QMK316B7104ML-T-ND | ₩142.21650 | Upgrade |
| C1206C104M1RACTU | KEMET | 11,493 | 399-C1206C104M1RACTUCT-ND | ₩719.00000 | Direct |
| C3216X7R2A104M160AA | TDK | 17,142 | 445-1378-1-ND | ₩382.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩111.26600 | ₩222,532 |




