


GMK325BJ475MN-T | |
|---|---|
DigiKey Part Number | 587-1781-2-ND - Tape & Reel (TR) 587-1781-1-ND - Cut Tape (CT) 587-1781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ475MN-T |
Description | CAP CER 4.7UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ475MN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩826.00000 | ₩826 |
| 10 | ₩506.00000 | ₩5,060 |
| 50 | ₩379.76000 | ₩18,988 |
| 100 | ₩340.92000 | ₩34,092 |
| 500 | ₩275.49000 | ₩137,745 |
| 1,000 | ₩255.26400 | ₩255,264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩238.63050 | ₩477,261 |
| 4,000 | ₩224.94375 | ₩899,775 |
| 6,000 | ₩218.08583 | ₩1,308,515 |
| 10,000 | ₩210.48820 | ₩2,104,882 |
| 14,000 | ₩206.04621 | ₩2,884,647 |
| 20,000 | ₩201.77410 | ₩4,035,482 |