

GMJ107BB7224KAHT | |
---|---|
DigiKey Part Number | 587-4354-2-ND - Tape & Reel (TR) 587-4354-1-ND - Cut Tape (CT) 587-4354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ107BB7224KAHT |
Description | CAP CER 0.22UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GMJ107BB7224KAHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩382.00000 | ₩382 |
10 | ₩226.30000 | ₩2,263 |
50 | ₩164.30000 | ₩8,215 |
100 | ₩145.04000 | ₩14,504 |
500 | ₩114.06400 | ₩57,032 |
1,000 | ₩102.67500 | ₩102,675 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩89.61133 | ₩268,834 |
6,000 | ₩84.17167 | ₩505,030 |
9,000 | ₩77.62822 | ₩698,654 |
15,000 | ₩74.89847 | ₩1,123,477 |
21,000 | ₩74.64114 | ₩1,567,464 |
30,000 | ₩72.10887 | ₩2,163,266 |
36,000 | ₩71.99056 | ₩2,591,660 |
72,000 | ₩70.30408 | ₩5,061,894 |
75,000 | ₩70.14509 | ₩5,260,882 |