


FAR-F5KB-881M50-B4ED-Z | |
|---|---|
DigiKey Part Number | 587-2836-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAR-F5KB-881M50-B4ED-Z |
Description | FILTER SAW 881.5MHZ 5-SMD |
Customer Reference | |
Detailed Description | 881.5MHz Frequency Cellular, CDMA RF SAW Filter (Surface Acoustic Wave) 1.5dB 25MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FAR-F5KB-881M50-B4ED-Z Models |
Category | Insertion Loss 1.5dB |
Manufacturer Taiyo Yuden | Applications Cellular, CDMA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 5-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.020" (0.50mm) |
Frequency - Center 881.5MHz | Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm) |
Bandwidth 25MHz |