


EMK105B7223KV-F | |
|---|---|
DigiKey Part Number | 587-1224-2-ND - Tape & Reel (TR) 587-1224-1-ND - Cut Tape (CT) 587-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105B7223KV-F |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105B7223KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C223K4RACTU | KEMET | 175,382 | 399-C0402C223K4RACTUCT-ND | ₩566.00000 | Direct |
| CC0402KRX7R7BB223 | YAGEO | 63,109 | 311-1378-1-ND | ₩153.00000 | Direct |
| C0402C223J3RACTU | KEMET | 58,231 | 399-9952-1-ND | ₩382.00000 | Upgrade |
| C0402C223J4RACTU | KEMET | 17,536 | 399-14435-1-ND | ₩719.00000 | Upgrade |
| C0402C223K3RACTU | KEMET | 135,966 | 399-C0402C223K3RACTUCT-ND | ₩153.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩36.70000 | ₩367 |
| 50 | ₩24.76000 | ₩1,238 |
| 100 | ₩20.94000 | ₩2,094 |
| 500 | ₩14.67600 | ₩7,338 |
| 1,000 | ₩12.76500 | ₩12,765 |
| 2,500 | ₩10.76280 | ₩26,907 |
| 5,000 | ₩9.56120 | ₩47,806 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩8.57660 | ₩85,766 |
| 20,000 | ₩7.76785 | ₩155,357 |
| 30,000 | ₩7.36320 | ₩220,896 |
| 50,000 | ₩6.91538 | ₩345,769 |
| 70,000 | ₩6.65377 | ₩465,764 |
| 100,000 | ₩6.40231 | ₩640,231 |