
BRL1608T1R0M | |
|---|---|
DigiKey Part Number | 587-2897-2-ND - Tape & Reel (TR) 587-2897-1-ND - Cut Tape (CT) 587-2897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRL1608T1R0M |
Description | FIXED IND 1UH 650MA 299 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 650 mA 299mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRL1608T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 510mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 299mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩367.00000 | ₩367 |
| 10 | ₩296.60000 | ₩2,966 |
| 100 | ₩243.38000 | ₩24,338 |
| 1,000 | ₩200.15000 | ₩200,150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩182.32467 | ₩546,974 |
| 6,000 | ₩171.92383 | ₩1,031,543 |
| 9,000 | ₩166.11944 | ₩1,495,075 |
| 15,000 | ₩159.09307 | ₩2,386,396 |
| 21,000 | ₩154.63157 | ₩3,247,263 |
| 30,000 | ₩150.04357 | ₩4,501,307 |