Parametric Equivalent

TSZU52C6V2 | |
|---|---|
DigiKey Part Number | 1801-TSZU52C6V2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSZU52C6V2 |
Description | DIODE ZENER 6.2V 150MW 603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSZU52C6V2 RGG | Taiwan Semiconductor Corporation | 0 | TSZU52C6V2RGG-ND | ₩86.59200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₩86.59200 | ₩1,731,840 |
| 40,000 | ₩79.72233 | ₩3,188,893 |
| 60,000 | ₩76.22188 | ₩4,573,313 |
| 100,000 | ₩72.28931 | ₩7,228,931 |
| 140,000 | ₩69.96106 | ₩9,794,548 |
| 200,000 | ₩69.94260 | ₩13,988,520 |
