
TSZU52C2V2 RGG | |
|---|---|
DigiKey Part Number | 1801-TSZU52C2V2RGGTR-ND - Tape & Reel (TR) 1801-TSZU52C2V2RGGCT-ND - Cut Tape (CT) 1801-TSZU52C2V2RGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZU52C2V2 RGG |
Description | DIODE ZENER 2.2V 150MW 603 |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩417.00000 | ₩417 |
| 10 | ₩278.00000 | ₩2,780 |
| 100 | ₩120.46000 | ₩12,046 |
| 500 | ₩118.91800 | ₩59,459 |
| 1,000 | ₩117.37400 | ₩117,374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩81.85325 | ₩327,413 |
| 8,000 | ₩79.89950 | ₩639,196 |