Parametric Equivalent

TSZU52C13 | |
|---|---|
DigiKey Part Number | 1801-TSZU52C13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSZU52C13 |
Description | DIODE ZENER 13V 150MW 603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₩86.59200 | ₩1,731,840 |
| 40,000 | ₩79.72233 | ₩3,188,893 |
| 60,000 | ₩76.22188 | ₩4,573,313 |
| 100,000 | ₩72.28931 | ₩7,228,931 |
| 140,000 | ₩69.96106 | ₩9,794,548 |
| 200,000 | ₩69.94260 | ₩13,988,520 |
