N-Channel 40 V 16A (Ta), 54A (Tc) 34W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 16A (Ta), 54A (Tc) 34W (Tc) Surface Mount 8-PDFN (3.1x3.1)
8-PowerWDFN
The 60 Seconds NPI: PerFET 40V MOSFET | Taiwan Semiconductor

TSM056NH04CV RGG

DigiKey Part Number
1801-TSM056NH04CVRGGTR-ND - Tape & Reel (TR)
1801-TSM056NH04CVRGGCT-ND - Cut Tape (CT)
1801-TSM056NH04CVRGGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM056NH04CV RGG
Description
40V, 54A, SINGLE N-CHANNEL POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 16A (Ta), 54A (Tc) 34W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TSM056NH04CV RGG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1828 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
34W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (3.1x3.1)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,826.00000₩2,826
10₩1,799.20000₩17,992
100₩1,209.57000₩120,957
500₩956.78600₩478,393
1,000₩879.01100₩879,011
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩733.14520₩3,665,726
10,000₩718.14600₩7,181,460
Manufacturers Standard Package