


TQM043NH04LCR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM043NH04LCRRLGTR-ND - Tape & Reel (TR) 1801-TQM043NH04LCRRLGCT-ND - Cut Tape (CT) 1801-TQM043NH04LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM043NH04LCR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 54A (Tc) 100W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM043NH04LCR RLG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2480 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 27A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,761.00000 | ₩3,761 |
| 10 | ₩2,414.00000 | ₩24,140 |
| 100 | ₩1,643.31000 | ₩164,331 |
| 500 | ₩1,313.36200 | ₩656,681 |
| 1,000 | ₩1,207.27800 | ₩1,207,278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,092.47440 | ₩2,731,186 |
| 5,000 | ₩1,021.56860 | ₩5,107,843 |
| 7,500 | ₩985.45627 | ₩7,390,922 |
| 12,500 | ₩973.46400 | ₩12,168,300 |