SS34LH is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 580
Unit Price: ₩734.00000
Datasheet
Diode 40 V 3A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount Sub SMA
SOD-123

SS34LH

DigiKey Part Number
1801-SS34LHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS34LH
Description
DIODE SCHOTTKY 40V 3A SUB SMA
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩192.94375₩3,858,875