


PU2DFS | |
|---|---|
DigiKey Part Number | 1801-PU2DFSTR-ND - Tape & Reel (TR) 1801-PU2DFSCT-ND - Cut Tape (CT) 1801-PU2DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2DFS |
Description | DIODE STANDARD 200V 2A SOD128 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 32pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩826.00000 | ₩826 |
| 10 | ₩503.00000 | ₩5,030 |
| 100 | ₩319.21000 | ₩31,921 |
| 500 | ₩239.44000 | ₩119,720 |
| 1,000 | ₩213.66500 | ₩213,665 |
| 2,000 | ₩191.94850 | ₩383,897 |
| 5,000 | ₩168.40960 | ₩842,048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₩147.63621 | ₩2,066,907 |
| 28,000 | ₩136.37550 | ₩3,818,514 |
| 42,000 | ₩130.63995 | ₩5,486,878 |
| 70,000 | ₩124.19600 | ₩8,693,720 |
| 98,000 | ₩120.38020 | ₩11,797,260 |