
P6KE6.8H | |
|---|---|
DigiKey Part Number | 1801-P6KE6.8HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8H |
Description | TVS DIODE 5.5VWM 10.8V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.8V Clamp 58A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 6.12V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₩179.61657 | ₩628,658 |
| 7,000 | ₩163.72571 | ₩1,146,080 |
| 10,500 | ₩155.62600 | ₩1,634,073 |
| 17,500 | ₩146.52543 | ₩2,564,195 |
| 24,500 | ₩141.13445 | ₩3,457,794 |
| 35,000 | ₩135.89546 | ₩4,756,341 |
| 87,500 | ₩128.41920 | ₩11,236,680 |