Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
The 60 Seconds NPI: ThinDPAK Schottky Rectifier | Taiwan Semiconductor

MBRAD15200DH

DigiKey Part Number
1801-MBRAD15200DHTR-ND - Tape & Reel (TR)
1801-MBRAD15200DHCT-ND - Cut Tape (CT)
1801-MBRAD15200DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRAD15200DH
Description
DIODE ARR SCHOTTKY 200V THINDPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
MBRAD15200DH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Average Rectified (Io) (per Diode)
15A
Supplier Device Package
ThinDPAK
Voltage - Forward (Vf) (Max) @ If
950 mV @ 7.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,454
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,201.00000₩2,201
10₩1,382.00000₩13,820
100₩914.07000₩91,407
500₩713.00200₩356,501
1,000₩648.25700₩648,257
2,000₩593.80100₩1,187,602
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₩540.96756₩2,434,354
9,000₩503.57989₩4,532,219
13,500₩484.54126₩6,541,307
22,500₩463.15164₩10,420,912
31,500₩456.34679₩14,374,924
Manufacturers Standard Package