
HS3MH | |
|---|---|
DigiKey Part Number | 1801-HS3MHTR-ND - Tape & Reel (TR) 1801-HS3MHCT-ND - Cut Tape (CT) 1801-HS3MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3MH |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,223.00000 | ₩1,223 |
| 10 | ₩762.90000 | ₩7,629 |
| 100 | ₩491.05000 | ₩49,105 |
| 500 | ₩373.97600 | ₩186,988 |
| 1,000 | ₩336.21400 | ₩336,214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩288.20933 | ₩864,628 |
| 6,000 | ₩264.02117 | ₩1,584,127 |
| 9,000 | ₩251.69656 | ₩2,265,269 |
| 15,000 | ₩237.84660 | ₩3,567,699 |
| 21,000 | ₩229.64686 | ₩4,822,584 |
| 30,000 | ₩221.67703 | ₩6,650,311 |