Diode 800 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3KBH

DigiKey Part Number
1801-HS3KBHTR-ND - Tape & Reel (TR)
1801-HS3KBHCT-ND - Cut Tape (CT)
1801-HS3KBHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS3KBH
Description
DIODE STANDARD 800V 3A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,980
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩994.00000₩994
10₩616.10000₩6,161
100₩393.82000₩39,382
500₩297.59600₩148,798
1,000₩266.51600₩266,516
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩226.98100₩680,943
6,000₩207.05550₩1,242,333
9,000₩196.90267₩1,772,124
15,000₩185.49033₩2,782,355
21,000₩178.73200₩3,753,372
30,000₩172.16277₩5,164,883
Manufacturers Standard Package