Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX85C5V6 R0G | |
|---|---|
DigiKey Part Number | 1801-BZX85C5V6R0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C5V6 R0G |
Description | DIODE ZENER 5.6V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C5V6 R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩91.11960 | ₩455,598 |
| 10,000 | ₩80.30880 | ₩803,088 |
| 15,000 | ₩77.22000 | ₩1,158,300 |
| 25,000 | ₩74.13120 | ₩1,853,280 |
| 35,000 | ₩73.41857 | ₩2,569,650 |
| 50,000 | ₩72.64858 | ₩3,632,429 |




