
BZX85C47 | |
|---|---|
DigiKey Part Number | 1801-BZX85C47TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C47 |
Description | DIODE ZENER 47V 1.3W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C47 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPY47 | Diotec Semiconductor | 4,730 | 4878-ZPY47CT-ND | ₩612.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩94.26880 | ₩471,344 |
| 10,000 | ₩85.35600 | ₩853,560 |
| 15,000 | ₩80.81133 | ₩1,212,170 |
| 25,000 | ₩75.81012 | ₩1,895,253 |
