Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C12 R0G

DigiKey Part Number
1801-BZX85C12R0GTR-ND - Tape & Reel (TR)
1801-BZX85C12R0GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85C12 R0G
Description
DIODE ZENER 12V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C12 R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,904
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 2026. 7. 31.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩494.00000₩494
10₩301.20000₩3,012
100₩188.11000₩18,811
500₩139.05800₩69,529
1,000₩123.18100₩123,181
2,000₩109.77600₩219,552
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩95.23080₩476,154
10,000₩86.22690₩862,269
15,000₩81.63593₩1,224,539
25,000₩76.47560₩1,911,890
35,000₩73.41857₩2,569,650
50,000₩70.44658₩3,522,329
125,000₩63.92457₩7,990,571
Manufacturers Standard Package