
BZX85C11 | |
|---|---|
DigiKey Part Number | 1801-BZX85C11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C11 |
Description | DIODE ZENER 11V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C11 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 8.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZPY11 | Diotec Semiconductor | 4,999 | 4878-ZPY11CT-ND | ₩535.00000 | Similar |
