
BZT52B30-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B30-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B30-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B30-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B30-G RHG |
Description | DIODE ZENER 30V 410MW SOD123 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B30-G RHG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B30-AU_R1_000A1 | Panjit International Inc. | 2,990 | 3757-BZT52-B30-AU_R1_000A1CT-ND | ₩199.00000 | Parametric Equivalent |
| BZT52-B30_R1_00001 | Panjit International Inc. | 7,018 | 3757-BZT52-B30_R1_00001CT-ND | ₩183.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩382.00000 | ₩382 |
| 10 | ₩232.40000 | ₩2,324 |
| 100 | ₩143.86000 | ₩14,386 |
| 500 | ₩105.39600 | ₩52,698 |
| 1,000 | ₩92.87500 | ₩92,875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩76.92400 | ₩230,772 |
| 6,000 | ₩68.86733 | ₩413,204 |
| 9,000 | ₩64.75489 | ₩582,794 |
| 15,000 | ₩60.12973 | ₩901,946 |
| 21,000 | ₩57.38895 | ₩1,205,168 |
| 30,000 | ₩54.72340 | ₩1,641,702 |