
TMPA0603HTV-2R2MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603HTV-2R2MN-DTR-ND - Tape & Reel (TR) 4816-TMPA0603HTV-2R2MN-DCT-ND - Cut Tape (CT) 4816-TMPA0603HTV-2R2MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA0603HTV-2R2MN-D |
Description | FIXED IND 2.2UH 9A 15.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMXLA-Q6030-2R2M-T | Abracon LLC | 949 | 535-AMXLA-Q6030-2R2M-TCT-ND | ₩1,108.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,904.00000 | ₩1,904 |
| 10 | ₩1,526.70000 | ₩15,267 |
| 100 | ₩1,228.23000 | ₩122,823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩992.96200 | ₩992,962 |
| 2,000 | ₩932.17500 | ₩1,864,350 |
| 3,000 | ₩898.51367 | ₩2,695,541 |
| 5,000 | ₩857.97880 | ₩4,289,894 |
| 7,000 | ₩832.37771 | ₩5,826,644 |
| 10,000 | ₩806.14600 | ₩8,061,460 |