Parametric Equivalent

TMPA0603HTV-1R5MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603HTV-1R5MN-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPA0603HTV-1R5MN-D |
Description | FIXED IND 1.5UH 11A 13.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 11 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.2mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMXLA-Q6030-1R5M-T | Abracon LLC | 0 | 535-AMXLA-Q6030-1R5M-TTR-ND | ₩589.46400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩956.62100 | ₩956,621 |
