Similar

SFSA480GV2AK2TO-I-8C-236-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA480GV2AK2TO-I-8C-236-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA480GV2AK2TO-I-8C-236-STD |
Description | SSD 480GB SLIM-SATA TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 565MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm × 39.00mm × 4.00mm | |
Base Product Number |
